
Number
Total (€ 1,284.87 / piece)
€ 1,284.87
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: screw and snap
- Design of the Electrical Connection: screw terminals.
- Type
3TK2810-1BA41-0AA0
- Product type
Safety switchgear
- Outputs
1
- Operating voltage
24 V
- Dim
(L x W x H) 124.3 x 45 x 105.1 mm
- Weight
427 g
- Width
45 mm
- Height
105.1 mm
- Length
124.3 mm
45
105.9 mm
124.3 mm
0
0
0
0
0
0
1
1
Screw connection
FALSE
0
DC
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730880 Siemens 3TK2810-1BA41-0AA0 3TK28101BA410AA0 Safety switchgear
Datasheet 1730880 Siemens 3TK2810-1BA41-0AA0 3TK28101BA410AA0 Safety switchgear
User & Safety Instructions
User & Safety Instructions 1730880 Siemens 3TK2810-1BA41-0AA0 3TK28101BA410AA0 Safety switchgear
Description
Communication module PROFINET for SIRIUS soft starter 3RW44 required product version 3RW44 = *12*. implemented for starters 3RW44 from delivery date June 2013











