
Number
Technical specifications
- Mounting type: screw and snap
- Design of the Electrical Connection: screw terminals.
- Type
3TK2810-1KA41-0AA0
- Product type
Phase monitoring relay
- Outputs
1
- Operating voltage
240 V
- Dim
(L x W x H) 124.3 x 45 x 105.1 mm
- Weight
439 g
- Width
45 mm
- Height
105.1 mm
- Length
124.3 mm
45
105.9 mm
124.3 mm
0
1
0
0
0
0
1
1
Screw connection
FALSE
0
AC/DC
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700895 Siemens 3TK2810-1KA41-0AA0 3TK28101KA410AA0 Phase monitoring relay
Datasheet 1700895 Siemens 3TK2810-1KA41-0AA0 3TK28101KA410AA0 Phase monitoring relay
User & Safety Instructions
User & Safety Instructions 1700895 Siemens 3TK2810-1KA41-0AA0 3TK28101KA410AA0 Phase monitoring relay












