
Number
Total (€ 1,553.78 / piece)
€ 1,553.78
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: screw and snap
- Type
3TK2810-1KA42-0AA0
- Product type
Safety switchgear
- Outputs
1
- Operating voltage
240 V
- Dim
(L x W x H) 124.3 x 45 x 107.7 mm
- Weight
420 g
- Width
45 mm
- Height
107.7 mm
- Length
124.3 mm
45
107.7 mm
124.3 mm
1
0
0
0
0
0
1
1
Spring clamp connection
FALSE
0
AC/DC
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731056 Siemens 3TK2810-1KA42-0AA0 3TK28101KA420AA0 Safety switchgear
Datasheet 1731056 Siemens 3TK2810-1KA42-0AA0 3TK28101KA420AA0 Safety switchgear
User & Safety Instructions
User & Safety Instructions 1731056 Siemens 3TK2810-1KA42-0AA0 3TK28101KA420AA0 Safety switchgear
Description
Overload relay 36...45 A for motor protection Size S2, CLASS 10 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset











