
Siemens 3TX7402-2B Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Size S0-S2
- Packaging type
Piece
- Product type
Surge protection
- Type
3TX7402-2B
- Nominal voltage
127 V AC
- Control voltage (min.)
48 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
48 - 127 V AC
- Compatible with
Siemens
- Features
+ surge protection
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701931 Siemens 3TX7402-2B Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701931 Siemens 3TX7402-2B Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Surge suppressor RC element with cable spacer 400-600 V AC for mounting to coil terminal for contactors size S0-S2











