
Number
Technical specifications
- Size: 12
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3TY2741-2J
- Type
12
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
75 mm
- Height
70 mm
- Depth
54 mm
- Dim
(W x H x D) 75 x 70 x 54 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
5.6 A
Screw connection
0
4
4
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742454 Siemens 3TY2741-2J Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742454 Siemens 3TY2741-2J Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)












