
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Highlights & Details
REVERSING CONTACTOR F.3TF6833.D
Our service for you
Technical specifications
- Size: 12
- Product type
Auxiliary switch module
- Type
3TY2781-2C
- Type
12
- Compatible with
Siemens
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
52 mm
- Height
70 mm
- Depth
54 mm
- Dim
(W x H x D) 52 x 70 x 54 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
5.6 A
Screw connection
0
2
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735243 Siemens 3TY2781-2C Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735243 Siemens 3TY2781-2C Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
Description
Reversing contactor for 3TF6833-.D and 3TF6933-.D DC-3 and 5, 32 A Auxiliary switch 22 (2 NO + 2 NC) Direct current operation 220 V DC
Hints
Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.












