
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14 days return policy included
Technical specifications
- Size: 2-6
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3TY6561-1B
- Compatible with
Siemens
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
14 mm
- Height
81 mm
- Depth
72.5 mm
- Dim
(W x H x D) 14 x 81 x 72.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
5.6 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736446 Siemens 3TY6561-1B Auxiliary switch module Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736446 Siemens 3TY6561-1B Auxiliary switch module Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Contactor relay, 53E, DIN EN 50011, 5NO + 3NC, screw terminal DC operation 24 V DC
Hints
Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.












