
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Size: 2-14
- Product type
Auxiliary switch module
- Type
3TY7561-1KA00
- Compatible with
Siemens
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
12 mm
- Height
70 mm
- Depth
51.5 mm
- Dim
(W x H x D) 12 x 70 x 51.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
5.6 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738432 Siemens 3TY7561-1KA00 Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738432 Siemens 3TY7561-1KA00 Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
Description
Magnet coil for contactors 3TF56 and 3TK56 415 V AC 50 Hz/277 V AC 60 Hz
Hints
Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.











