
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Size: 2-14
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3TY7561-1UA00
- Compatible with
Siemens
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
15 mm
- Height
70 mm
- Depth
51.5 mm
- Dim
(W x H x D) 15 x 70 x 51.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
Screw connection
0
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738434 Siemens 3TY7561-1UA00 Auxiliary switch module Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738434 Siemens 3TY7561-1UA00 Auxiliary switch module Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Series resistor 5.6 kohm
Hints
Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.












