
Number
Highlights & Details
SOLENOID COIL
Our service for you
Technical specifications
- Size: 12-14
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3TY7681-1G
- Compatible with
Siemens
- Mounting type
Snap-in
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
12 mm
- Height
70 mm
- Depth
51.5 mm
- Dim
(W x H x D) 12 x 70 x 51.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
5.6 A
Screw connection
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738798 Siemens 3TY7681-1G Auxiliary switch module Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738798 Siemens 3TY7681-1G Auxiliary switch module Compatible with (relay brand): Siemens Piece 1 pc(s)











