
Total (€ 558.82 / piece)
€ 558.82
plus VAT.
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Isolation voltage: 300 V
- Electrical life: 100000
- Mechanical life: 1000 0000
- Consumed real power: 3.6 W
- Product type
Motor controller
- Type
3UF7010-1AU00-0
- Manufacturer part #
3UF70101AU000
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
3
- Height
111 mm
- Length
124 mm
- Width
45 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 124 x 45 x 111 mm
- Content
1 pc(s)
- Display
Optional
- Fitting type (details)
Screw and snap
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
Mono stable
4
4
IP20
0
3
Screw connection
FALSE
TRUE
TRUE
TRUE
None
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702861 Siemens 3UF70101AU000 3UF7010-1AU00-0 Motor controller
User & Safety Instructions
User & Safety Instructions 1702861 Siemens 3UF70101AU000 3UF7010-1AU00-0 Motor controller
Description
Surge suppressor Varistor 115...240 V AC/150...290 V DC for contactors size 8...12












