
Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Isolation voltage: 300 V
- Electrical life: 100000
- Mechanical life: 1000 0000
- Consumed real power: 2.5 W
- Product type
Motor controller
- Type
3UF7020-1AU01-0
- Manufacturer part #
3UF70201AU010
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
2
- Height
100 mm
- Length
124.5 mm
- Width
22.5 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 124.5 x 22.5 x 100 mm
- Content
1 pc(s)
- Fitting type (details)
Screw and snap
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
Mono stable
4
4
IP20
0
2
Screw connection
FALSE
TRUE
FALSE
TRUE
None
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1740705 Siemens 3UF70201AU010 3UF7020-1AU01-0 Motor controller
User & Safety Instructions
User & Safety Instructions 1740705 Siemens 3UF70201AU010 3UF7020-1AU01-0 Motor controller
Description
Basic unit SIMOCODE pro S, PROFIBUS DP interface 1.5 Mbit/s, 4I/2O freely parameterizable, Us: 110...240 V AC/DC, input for thermistor connection Monostable relay outputs, expandable by a multifunctional module













