SIMOCODE pro S basic unit, PROFIBUS DP interface 1.5 Mbps, 4E/2A freely programmable, US: 110...240 V AC/DC, input for thermistor connection, monostable relay outputs, expandable by a multi-function module with lacquered PCB motor management system SIMOCODE pro S for comprehensive protection, monitoring and control functions for asynchronous motors as well as detailed operating, service and diagnostic data for process control systems and controllers via the most common fieldbus systems.
The smart and compact motor management system with PROFIBUS DP interface for direct, reversible, star delta starters or Activation of a circuit breaker or soft starter functions independently of the automation system. Its extensibility to a multi-function module provides for an extensive quantity of inputs and outputs, accurate ground fault detection via the 3UL23 differential current transformer and temperature detection. The system provides detailed operating, service and diagnostic data - always and everywhere. Worldwide approvals (e.g. IEC and UL/CSA) also for applications subject to explosion-prone areas (ATEX or IEC Ex) are available. Use with IE3/IE4 engines is supported. SIMOCODE ES (TIA Portal) software is available for configuring, commissioning, operating and diagnostics of SIMOCODE pro. The SIMOCODE PRO block library for SIMATIC PCS 7 enables SIMOCODE pro to be easily integrated into the SIMATIC PCS 7 process control system.
The SIMOCODE pro S basic devices are available with 24 V DC or 110-240 V AC/DC control supply voltage.
At least one current measuring module and a suitable 3UF793 connection cable are required for operation. These, an optional operator panel and a multifunction module are available separately.
A step into the future with SIMOCODE pro.
This text is machine translated.