
Number
Technical specifications
- Operating frequency: 50/60 Hz
- Pins for main circuit: 3
- Surge voltage resistance: 8000 V
- Design of the thread: M8x25
- Product type
PLC current detector
- Type
3UF7104-1BA00-0
- Manufacturer part #
3UF71041BA000
- Type
Rail connection
- Min. operating voltage
110 V AC
- Operating voltage
110 - 690 V AC
- Max. operating voltage
690 V AC
- Operating voltage
690 V AC
- Height
147 mm
- Length
148 mm
- Width
145 mm
IP00
- Dim
(L x W x H) 148 x 145 x 147 mm
- Content
1 pc(s)
- Fitting type (details)
Direct mounting/stand-alone installation
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
IP00
0
FALSE
FALSE
TRUE
Rail connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703021 Siemens 3UF71041BA000 3UF7104-1BA00-0 PLC current detector 690 V AC
User & Safety Instructions
User & Safety Instructions 1703021 Siemens 3UF71041BA000 3UF7104-1BA00-0 PLC current detector 690 V AC








