
Number
Total (€ 491.60 / piece)
€ 491.60
plus VAT.
14-day return policy included
Technical specifications
- Isolation voltage: 300 V
- Mechanical life: 1000 0000
- Electrical life: 100000
- Design of the Electrical Connection: screw terminals.
- Control supply voltage: 24 V/DC
- Thermal current 5 A
- Surge voltage resistance: 4000 V
- Type of connectable conductor cross-section single-wire: 1 x (0.5 mm² - 4 mm²), 2x (0.5 mm² - 2.5 mm²)
- Product type
PLC add-on module
- Type
3UF7330-1AB00-0
- Manufacturer part #
3UF73301AB000
- Type
Digital module
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
2
- No. of relay outputs (max.)
2
- Operating voltage
24 V DC
- Height
106 mm
- Length
124 mm
- Width
45 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 124 x 45 x 106 mm
- Content
1 pc(s)
- Fitting type (details)
Screw and snap
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
Digital module
Mono stable
3
0
0
3
IP20
0
2
Screw connection
FALSE
FALSE
FALSE
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740728 Siemens 3UF73301AB000 3UF7330-1AB00-0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1740728 Siemens 3UF73301AB000 3UF7330-1AB00-0 PLC add-on module 24 V DC
Description
SIRIUS safety relay Basic unit Advanced series electronic enabling circuits 1 enabling circuit 0.5 A Us = 24 V DC screw terminal









