
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Snap-on mounting
- Design of the Electrical Connection: screw terminals.
- Type
3UG4622-1AA30
- Product type
Current monitoring relay
- No. of relay outputs
1
- Probe inputs
0.05-10 A AC/DC
- Operating voltage
24 V
- Dim
(L x W x H) 91 x 22.5 x 92 mm
- Weight
140 g
- Width
22.5 mm
- Height
92 mm
- Length
91 mm
22.5
92 mm
91 mm
FALSE
FALSE
FALSE
TRUE
TRUE
Screw connection
20 s
0.1 s
20 s
0.1 s
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743883 Siemens 3UG4622-1AA30 3UG46221AA30 Current monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1743883 Siemens 3UG4622-1AA30 3UG46221AA30 Current monitoring relay No. of relay outputs: 1
Description
Analog monitoring relay Phase sequence monitoring 3 x 420...690 V 50...60 Hz AC 1 change-over contact spring-type connection system Network monitoring relay with analog setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry and/or undervoltage, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes. Worldwide use thanks to international certificates. Different versions enable application-related selection of products. Less space required in the control cabinet thanks to slim design. All versions with removable terminals. In addition to screw terminals, all the devices are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection. Versions with a wide voltage range and without auxiliary voltage can be used in any networks worldwide. The comprehensive range of accessories, such as unit labeling plates, push-in lugs and cover caps, is standardized for all relays. SIRIUS relays - one range for every application.











