
Number
Technical specifications
- Hysteresis: 0.01 - 5 A; Mounting Type: Snap-on mounting
- Packaging type
Piece
- Product type
Monitoring relay
- Type
3UG4622-1AW30
- Reading range (min.)
0.05 A/DC
0.05 A/AC
- Reading range (max.)
10 A/DC
10 A/AC
- Functions
1-phase
Overcurrent
Undercurrent
- Operating voltage
240 V
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Amperage adjustment range (min.)
0.05 A
- Amperage adjustment range (max.)
15 A
- Adjustment range (amperage)
0.05 - 15 A
- Contact type
1 change-over
- Switching voltage (max.)
240 V DC/AC
- Electrical lifespan
100000
- Durability
1000 0000
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
92 mm
- Depth
31 mm
- Dim
(L x W x H) 86 x 22.5 x 92 mm
- Content
1 pc(s)
- Factory colour
Multicolour
- Length
86 mm
- Type
1-phase current monitoring
- Hysteresis
0.01 – 5 A
- Type
3UG4622-1AW30
- Operating voltage
24 - 240 V DC/AC
22.5
92 mm
91 mm
FALSE
FALSE
FALSE
TRUE
TRUE
Screw connection
20 s
0.1 s
20 s
0.1 s
AC/DC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 502521 Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay, Digital, N/A
User & Safety Instructions
User & Safety Instructions 502521 Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay, Digital, N/A
Information
Information 502521 Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay, Digital, N/A
Conformity certificate
Conformity certificate 502521 Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay, Digital, N/A
Description
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.











