
Number
Technical specifications
- Switch-on delay: 0 - 99 s
- Measuring range: cos phi) 0.1 - 99, (active power) 0.2 - 10 A
- Packaging type
Piece
- Product type
Monitoring relay
- Type
3UG4641-1CS20
- Functions
Power factor monitoring
Active current
- Min. operating voltage
90 V AC
- Max. operating voltage
690 V AC
- Operating voltage
90 - 690 V AC
- Amperage adjustment range (min.)
0.2 A
- Amperage adjustment range (max.)
10 A
- Adjustment range (amperage)
0.2 - 10 A
- Contact type
1 change-over
- Switching voltage (max.)
690 V AC
- Width
22.5 mm
- Height
110 mm
- Dim
(L x W x H) 86 x 22.5 x 110 mm
- Content
1 pc(s)
- Length
86 mm
- Type
Monitoring relay for Cos phi and active current
- Type
3UG4641-1CS20
- Operating voltage
90 - 690 V AC
22.5
102 mm
91 mm
1
TRUE
Screw connection
99 s
0 s
20 s
0.1 s
AC
0
0
2
Documents & Downloads
Datasheet
Datasheet 502512 Siemens 3UG4641-1CS20 Single Phase Voltage Monitoring Relay, Digital, N/A
Datasheet 502512 Siemens 3UG4641-1CS20 Single Phase Voltage Monitoring Relay, Digital, N/A
User & Safety Instructions
User & Safety Instructions 502512 Siemens 3UG4641-1CS20 Single Phase Voltage Monitoring Relay, Digital, N/A
Description
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.











