
Siemens 3VA1112-6MH36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 125 A (max) Switching voltage (max.): 69
Number
Highlights & Details
MCCB_IEC_FS250_200A_4P_36KA_TM_ ATAM
Our service for you
Technical specifications
- Design: starter protection
- Power loss: 9.37 W
- Weight: 0.9 kg
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA1112-6MH36-0AA0
- Amperage adjustment range (max.)
125 A
- Adjustment range (amperage)
125 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM120M
- Connection
Clamp
IP40
- Depth
70 mm
- Width
76.2 mm
- Height
130 mm
- Dim
(W x H x D) 76.2 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
125 A
3
0
690-690 V
28.1 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
70 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1740775 Siemens 3VA1112-6MH36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 125 A (max) Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1740775 Siemens 3VA1112-6MH36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 125 A (max) Switching voltage (max.): 69











