
Number
Technical specifications
- Design: System Protection
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 14 W
- Weight: 1,606 kg
- Product type
PV fuse
- Dim
(W x H x D) 105 x 158 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3VA1220-4EF32-0AA0
- Depth
70 mm
- Height
158 mm
- Width
105 mm
IP40
- Connection
Screws
- Breaking capacity rating
S
- OCR type
TM240
- Mounting type
Fixed
- No. of pins
3-pin
- Amperage adjustment range (max.)
200 A
- Amperage adjustment range (min.)
140 A
- Switching voltage (max.)
690 V AC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
0
0
200 A
3
140-200 A
0
690-690 V
42 W
IP40
Front side
FALSE
Screw connection
Rocker lever
36 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1538988 PV fuse (W x H x D) 105 x 158 x 70 mm Siemens 3VA1220-4EF32-0AA0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1538988 PV fuse (W x H x D) 105 x 158 x 70 mm Siemens 3VA1220-4EF32-0AA0 1 pc(s)
Description
This text is machine translated.

