
Siemens 3VA2116-7JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 - 160 A Switching voltage (max.): 690
Number
Technical specifications
- Design: System Protection
- Power loss: 25.5 W
- Weight: 2.94 kg
- Mechanical life: 20000
- Electrical life: 12000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA2116-7JP42-0AA0
- Amperage adjustment range (min.)
63 A
- Amperage adjustment range (max.)
160 A
- Adjustment range (amperage)
63 - 160 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU550
- Connection
Screws
IP40
- Depth
86 mm
- Width
140 mm
- Height
181 mm
- Dim
(W x H x D) 140 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
160 A
4
64-160 A
0
690-690 V
25.5 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
110 kA
96-1600 A
240-1600 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706696 Siemens 3VA2116-7JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 - 160 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1706696 Siemens 3VA2116-7JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 - 160 A Switching voltage (max.): 690











