
Siemens 3VA2163-7MS36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.): 690
Number
Technical specifications
- Design: starter protection
- Power loss: 25 W
- Weight: 2.4 kg
- Mechanical life: 20000
- Electrical life: 12000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA2163-7MS36-0AA0
- Amperage adjustment range (max.)
63 A
- Adjustment range (amperage)
63 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU310M
- Connection
Clamp
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
63 A
3
0
4 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
FALSE
110 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738355 Siemens 3VA2163-7MS36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1738355 Siemens 3VA2163-7MS36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 A (max) Switching voltage (max.): 690











