
Siemens 3VA2440-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.): 69
Number
Technical specifications
- Design: starter protection
- Power loss: 21.1 W
- Weighs 4.3 kg.
- Mechanical life: 15000
- Electrical life: 4000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA2440-7MS32-0AA0
- Amperage adjustment range (max.)
400 A
- Adjustment range (amperage)
400 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU310M
- Connection
Screws
IP40
- Depth
110 mm
- Width
138 mm
- Height
248 mm
- Dim
(W x H x D) 138 x 248 x 110 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
400 A
3
0
63.5 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
110 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1740017 Siemens 3VA2440-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1740017 Siemens 3VA2440-7MS32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.): 69











