
Siemens 3VA2612-5HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A Piece
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2612-5HN32-0AA0
- Amperage adjustment range (min.)
500 A
- Amperage adjustment range (max.)
1250 A
- Adjustment range (amperage)
500 - 1250 A
- No. of pins
3-pin
- Breaking capacity rating
M
- OCR type
ETU350
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
1250 A
3
0
516 W
IP40
Front side
FALSE
Other
Rocker lever
FALSE
55 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2868005 Siemens 3VA2612-5HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A Piece
User & Safety Instructions
User & Safety Instructions 2868005 Siemens 3VA2612-5HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A Piece













