
Siemens 3VA5120-6ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
Number
Highlights & Details
MCCB_UL_FS250_125A_3P_35KA_TM_ FTFM
Our service for you
Technical specifications
- Design: System Protection
- Power loss: 4 W
- Weight: 0,963 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5120-6ED31-0AA0
- Amperage adjustment range (min.)
20 A
- Amperage adjustment range (max.)
20 A
- Adjustment range (amperage)
20 - 20 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM210
IP40
- Depth
76.5 mm
- Width
76.2 mm
- Height
140 mm
- Dim
(W x H x D) 76.2 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
20 A
3
20-20 A
0
690-690 V
12.2 W
IP40
Other
FALSE
Other
Rocker lever
70 kA
300-300 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727543 Siemens 3VA5120-6ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1727543 Siemens 3VA5120-6ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690












