
Siemens 3VA5150-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 690
Number
Highlights & Details
MCCB_UL_FS125_40A_3P_TM_ AM
Our service for you
Technical specifications
- Design: System Protection
- Power loss: 3.7 W
- Weight: 0,963 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5150-4ED31-0AA0
- Amperage adjustment range (min.)
50 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
50 - 50 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM210
IP40
- Depth
76.5 mm
- Width
76.2 mm
- Height
140 mm
- Dim
(W x H x D) 76.2 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
50 A
3
0
12 W
IP40
Other
FALSE
Other
Rocker lever
36 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728587 Siemens 3VA5150-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1728587 Siemens 3VA5150-4ED31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 690












