
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA5215-6EF31-2AA0
- Amperage adjustment range (min.)
120 A
- Amperage adjustment range (max.)
150 A
- Adjustment range (amperage)
120 - 150 A
- No. of pins
3-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Breaking capacity rating
H
- OCR type
TM240
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
150 A
3
0
30 W
IP40
Rocker lever
70 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2872124 Siemens 3VA5215-6EF31-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 120 - 150 A Piece
User & Safety Instructions
User & Safety Instructions 2872124 Siemens 3VA5215-6EF31-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 120 - 150 A Piece










