
Siemens 3VA5217-5GC41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 875 - 1750 A
EAN:
Part number:
Item no:
Highlights & Details
Our service for you
Technical specifications
- Product type
Circuit breaker
- Type
3VA5217-5GC41-2AA0
- Amperage adjustment range (min.)
875 A
- Amperage adjustment range (max.)
1750 A
- Adjustment range (amperage)
875 - 1750 A
- No. of pins
4-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Breaking capacity rating
M
- OCR type
TM230
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
175 A
4
0
35 W
IP40
Rocker lever
55 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2872144 Siemens 3VA5217-5GC41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 875 - 1750 A
User & Safety Instructions
User & Safety Instructions 2872144 Siemens 3VA5217-5GC41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 875 - 1750 A







