
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA5222-7EC41-2AA0
- No. of pins
4-pin
- Switching voltage (max.)
480 V AC
- Breaking capacity rating
C
- OCR type
TM230
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
225 A
4
0
51 W
IP40
Rocker lever
110 kA
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2872205 Siemens 3VA5222-7EC41-2AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece
User & Safety Instructions
User & Safety Instructions 2872205 Siemens 3VA5222-7EC41-2AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 480 V AC Piece








