
Siemens 3VA6140-5JP41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 600
Number
Technical specifications
- Design: System Protection
- Power loss: 0.8 W
- Weight: 3.2 kg
- Mechanical life: 20000
- Electrical life: 9000
- Isolation voltage: 600 V
- Mains frequency: 50/60 Hz.
- Packaging type
Single
- Product type
Circuit breaker
- Type
3VA6140-5JP41-0AA0
- Amperage adjustment range (min.)
16 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
16 - 40 A
- No. of pins
4-pin
- Switching voltage (max.)
600 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
ETU550
- Features
+ LED
IP40
- Depth
86 mm
- Width
140 mm
- Height
198 mm
- Dim
(W x H x D) 140 x 198 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
40 A
4
16-40 A
0
600-600 V
2.4 W
IP40
Other
FALSE
Other
Rocker lever
55 kA
24-400 A
60-480 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724552 Siemens 3VA6140-5JP41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 600
User & Safety Instructions
User & Safety Instructions 1724552 Siemens 3VA6140-5JP41-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 600












