
Siemens 3VA9114-0RL10 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A Switching voltage
Number
Highlights & Details
MCCB_IEC_FS630_500A_4P_110KA_ETU5_LSIG
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Current differential protection
- Type
3VA9114-0RL10
- Amperage adjustment range (min.)
0.03 A
- Amperage adjustment range (max.)
5 A
- Adjustment range (amperage)
0.03 - 5 A
- No. of pins
4-pin
- Switching voltage (max.)
480 V AC
- Mounting type
Screw-fit
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Connection
Terminal strip
IP40
- Depth
70 mm
- Width
101.6 mm
- Height
100 mm
- Dim
(W x H x D) 101.6 x 100 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726988 Siemens 3VA9114-0RL10 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A Switching voltage
User & Safety Instructions
User & Safety Instructions 1726988 Siemens 3VA9114-0RL10 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 5 A Switching voltage








