
Siemens 3VA9124-0RL30 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 30 A Switching voltage
Number
Highlights & Details
LUG TERMINAL RIGHT-ANGLED 3 PCS.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Current differential protection
- Type
3VA9124-0RL30
- Amperage adjustment range (min.)
0.03 A
- Amperage adjustment range (max.)
30 A
- Adjustment range (amperage)
0.03 - 30 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V DC/AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Connection
Terminal strip
IP40
- Depth
86 mm
- Width
139.6 mm
- Height
115 mm
- Dim
(W x H x D) 139.6 x 115 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750773 Siemens 3VA9124-0RL30 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 30 A Switching voltage
User & Safety Instructions
User & Safety Instructions 1750773 Siemens 3VA9124-0RL30 Current differential protection 1 pc(s) Adjustment range (amperage): 0.03 - 30 A Switching voltage









