
Siemens 3VA9168-0VF30 Circuit breaker accessories 1 pc(s) (W x H x D) 81.5 x 181 x 124.79 mm Piece
EAN:
Part number:
Item no:
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Highlights & Details
REAR CONNECTION STUDS FLAT 4 PCS.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9168-0VF30
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
124.79 mm
- Width
81.5 mm
- Height
181 mm
- Dim
(W x H x D) 81.5 x 181 x 124.79 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727820 Siemens 3VA9168-0VF30 Circuit breaker accessories 1 pc(s) (W x H x D) 81.5 x 181 x 124.79 mm Piece
User & Safety Instructions
User & Safety Instructions 1727820 Siemens 3VA9168-0VF30 Circuit breaker accessories 1 pc(s) (W x H x D) 81.5 x 181 x 124.79 mm Piece
Description
rear connection studs flat 4 pcs. accessory for: 3VA2 100/160/250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











