
Number
Highlights & Details
WIRE CONNECTOR 2C W. CTL. WIRE TAP 3PCS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9223-0JJ13
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
72.7 mm
- Width
105 mm
- Height
89.6 mm
- Dim
(W x H x D) 105 x 89.6 x 72.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700797 Siemens 3VA9223-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.6 x 72.7 mm Piece
Datasheet 1700797 Siemens 3VA9223-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.6 x 72.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1700797 Siemens 3VA9223-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.6 x 72.7 mm Piece











