
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
Toggle lever interlock, accessory for: 3VA1250.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9253-0JG12
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
61.2 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 61.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728823 Siemens 3VA9253-0JG12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1728823 Siemens 3VA9253-0JG12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm Piece
Description
sliding bar Interlock accessory for: 3VA1 250 Blocking, interlocking and locking for compact compact circuit breakers 3VA. The 3VA molded-case circuit breakers have a wide range of locking and interlocking functions to prevent unauthorized switch-off and switch-on. Key features of these accessory components: 1. The locking devices allow you to lock the 3VA molded-case circuit breaker in either the OFF or the ON position to prevent unauthorized switch-on or switch-off. 2. Available as locking device for toggle handle, cylinder lock (Ronis) for locking one switch. 3. Available as toggle lever interlock, toggle lever interlock with Bowden wire, interlock at back for interlocking up to 3 switches. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











