
Siemens 3VA9267-0EK25 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
EAN:
Part number:
Item no:
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
SIDE WALL MTD ROTARY OPERATOR, EM, IK24V
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9267-0EK25
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
106 mm
- Width
105 mm
- Height
82 mm
- Dim
(W x H x D) 105 x 82 x 106 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722803 Siemens 3VA9267-0EK25 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
User & Safety Instructions
User & Safety Instructions 1722803 Siemens 3VA9267-0EK25 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
Description
side mounted rotary operator emergency-off IEC IP65 illumination kit 24 V DC accessory for 3VA2 100/160/250 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











