
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
TERMINAL COVER PLUG-IN, DRAW-OUT UNITS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9368-0VF30
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
149.2 mm
- Height
248 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704047 Siemens 3VA9368-0VF30 Circuit breaker accessories 1 pc(s) Piece
Datasheet 1704047 Siemens 3VA9368-0VF30 Circuit breaker accessories 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1704047 Siemens 3VA9368-0VF30 Circuit breaker accessories 1 pc(s) Piece
Description
terminal cover plug-in and draw-out, accessory for: circuit breaker, 3 pole 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











