
Siemens 3VA9383-0JG13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
EAN:
Part number:
Item no:
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
WIRE CONNECTOR W. CONTROL WIRE TAP 3 PC.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9383-0JG13
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Screw terminal
- Depth
78.7 mm
- Width
40 mm
- Height
38.3 mm
- Dim
(W x H x D) 40 x 38.3 x 78.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1723770 Siemens 3VA9383-0JG13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1723770 Siemens 3VA9383-0JG13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
Description
wire connector with control wire tap 3 pcs. accessory for: 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











