
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9384-0JF60
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
93.9 mm
- Width
184 mm
- Dim
(W x D) 184 mm x 93.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1723773 Siemens 3VA9384-0JF60 Circuit breaker accessories 1 pc(s) (W x D) 184 mm x 93.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1723773 Siemens 3VA9384-0JF60 Circuit breaker accessories 1 pc(s) (W x D) 184 mm x 93.9 mm Piece
Description
rating plug 800A L = off overcurrent protection L = off accessory for circuit breaker 3WL10 / 3VA27











