
Siemens 3VA9467-0EK23 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm
EAN:
Part number:
Item no:
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
REAR INSULATING PLATE OFFSET 1 PCS.
Our service for you
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9467-0EK23
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Front
- Depth
108 mm
- Width
138 mm
- Height
94 mm
- Dim
(W x H x D) 138 x 94 x 108 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724037 Siemens 3VA9467-0EK23 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm
User & Safety Instructions
User & Safety Instructions 1724037 Siemens 3VA9467-0EK23 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm
Description
rear Insulatingplate offset 3 pole 1 pcs. accessory for: 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











