
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
Guide_frame_for_3WL10-_3p,_CuAl-cable
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9687-0EK11
- Depth
124.4 mm
- Width
210 mm
- Height
203.2 mm
- Dim
(W x H x D) 210 x 203.2 x 124.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724852 Siemens 3VA9687-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 210 x 203.2 x 124.4 mm Piece
User & Safety Instructions
User & Safety Instructions 1724852 Siemens 3VA9687-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 210 x 203.2 x 124.4 mm Piece
Description
guide frame for 3WL10-_3p cb cual-cable connection,f. C-shoe complement of withdraw.cb without guide frame ACcessory for circuit breaker 3WL10











