
Siemens 3VA9687-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 210 mm x 203.2 mm Piece
Number
Highlights & Details
DOOR MOUNTED ROTARY OPERATOR, STD
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9687-0FK21
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
210 mm
- Height
203.2 mm
- Dim
(W x H) 210 mm x 203.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701170 Siemens 3VA9687-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 210 mm x 203.2 mm Piece
Datasheet 1701170 Siemens 3VA9687-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 210 mm x 203.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1701170 Siemens 3VA9687-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 210 mm x 203.2 mm Piece




