
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9987-0TG10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
20 mm
- Width
100.4 mm
- Height
26.7 mm
- Dim
(W x H x D) 100.4 x 26.7 x 20 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Communication and measuring function
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725082 Siemens 3VA9987-0TG10 Circuit breaker accessories 1 pc(s) (W x H x D) 100.4 x 26.7 x 20 mm
User & Safety Instructions
User & Safety Instructions 1725082 Siemens 3VA9987-0TG10 Circuit breaker accessories 1 pc(s) (W x H x D) 100.4 x 26.7 x 20 mm
Description
circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU850, LSI, In=250A overload protection ir=100A ...250A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection optional with ext. ct busbar connection undervoltage release (UVR) 208-230 V AC 50/60 Hz 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











