
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- Product type
Trigger
- Type
3VA9988-0BL32
- Control voltage (min.)
110 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
110 - 127 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Depth
31.2 mm
- Width
25.7 mm
- Height
65.1 mm
- Dim
(W x H x D) 25.7 x 65.1 x 31.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721547 Siemens 3VA9988-0BL32 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm
User & Safety Instructions
User & Safety Instructions 1721547 Siemens 3VA9988-0BL32 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm
Description
shunt trip flexible 380-500 V AC 50/60 Hz accessory for 3VA1/2 Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a multitude of use cases. Thanks to the color and mechanical coding, all components can be installed with failsafe and are consistent across all ranges of the 3VA molded-case circuit breaker. Key features of these accessory components: 1. Flexible use in a wide range of applications. 2. Color coding and physical coding for error-free installation in the accessory pockets of the molded-case circuit breaker. 3. Standard internal accessories for 3VA molded case circuit breakers. 4. Available internal accessories: Auxiliary switches, leading auxiliary switches, tripped and short-circuit signaling switches (3VA1 only), auxiliary trip units (voltage, residual current, undervoltage and universal release), cylinder lock. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











