
Number
Technical specifications
- Product type
Trigger
- Type
3VA9988-0BL33
- Control voltage (min.)
208 V AC
- Control voltage (max.)
277 V AC
- Control voltage range
208 - 277 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Depth
31.2 mm
- Width
25.7 mm
- Height
65.1 mm
- Dim
(W x H x D) 25.7 x 65.1 x 31.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721548 Siemens 3VA9988-0BL33 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm
Datasheet 1721548 Siemens 3VA9988-0BL33 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm
User & Safety Instructions
User & Safety Instructions 1721548 Siemens 3VA9988-0BL33 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm











