
Highlights & Details
CIRCUIT-BREAKER VL UL
- 1 x 230 V
- 1 x 12 V, 16 V, 24 V
- 3.3 A
- 40 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
12 V
16 V
24 V
- Output current
3.3 A
- No. of outputs
1 x
- No. of inputs
1 x
40 VA
- Input voltage
230 V
- Width
90 mm
- Height
64 mm
- Length
90 mm
- Dim
(L x W x H) 90 x 90 x 64 mm
- Output voltage (number x voltage)
1 x 12 V, 16 V, 24 V
- Input voltage (number x voltage)
1 x 230 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4AC3740-1
90
64 mm
Safety transformer
FALSE
TRUE
3.3 A
90 m
40 W
5
TRUE
230 V
12 V
16 V
24 V
3.3 A
2.5 A
1.6 A
TRUE
8.1 W
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699434 Siemens 4AC37401 Safety transformer 1 x 230 V 1 x 12 V, 16 V, 24 V 40 VA 3.3 A
User & Safety Instructions
User & Safety Instructions 1699434 Siemens 4AC37401 Safety transformer 1 x 230 V 1 x 12 V, 16 V, 24 V 40 VA 3.3 A




