
Highlights & Details
CIRCUIT-BREAKER VL UL
- 1 x 230 V
- 1 x 12 V, 24 V
- 5.2 A
- 63 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
12 V
24 V
- Output current
5.2 A
- No. of outputs
1 x
- No. of inputs
1 x
63 VA
- Input voltage
230 V
- Width
90 mm
- Height
64 mm
- Length
90 mm
- Dim
(L x W x H) 90 x 90 x 64 mm
- Output voltage (number x voltage)
1 x 12 V, 24 V
- Input voltage (number x voltage)
1 x 230 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4AC3763-0
90
64 mm
Safety transformer
FALSE
TRUE
5.2 A
90 m
63 W
5
TRUE
230 V
12 V
24 V
5.2 A
2.6 A
TRUE
13.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704831 Siemens 4AC37630 Safety transformer 1 x 230 V 1 x 12 V, 24 V 63 VA 5.2 A
User & Safety Instructions
User & Safety Instructions 1704831 Siemens 4AC37630 Safety transformer 1 x 230 V 1 x 12 V, 24 V 63 VA 5.2 A
Description
circuit-breaker VL 400 UL type JG (CAT NO. HJX3R250) non-interchangeable frame w. approbation circuit-breaker to UL489 high breaking capacity 3-pole, nema rating 65kA/480V, (molded case circuit breaker) electronic trip unit ETU, li TU= 40 degr. ceLSIus In= 250A, rated current iI= 1.25 to 11 x In, short-circuit protection ir= 70-250A overcurrent rel. f. plant protection w/o connection accessories without auxiliary release without auxiliary/alarm switch




