
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 242 V, 230 V, 218 V
- 1 x 24 V
- 2.09 A
- 50 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
24 V
- Output current
2.09 A
- No. of outputs
1 x
- No. of inputs
1 x
50 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
149 mm
- Height
155 mm
- Length
135 mm
- Dim
(L x W x H) 135 x 149 x 155 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 84/28
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AM3242-4TN00-0ED0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.85 %
149
155 mm
135 mm
Other
IP54
FALSE
50 W
FALSE
FALSE
B
FALSE
8.71 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732171 Siemens 4AM32424TN000ED0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 24 V 50 VA 2.09 A
User & Safety Instructions
User & Safety Instructions 1732171 Siemens 4AM32424TN000ED0 Autotransformer 1 x 242 V, 230 V, 218 V 1 x 24 V 50 VA 2.09 A










