
Number
Highlights & Details
NON-WITHDRAWABLE CIRCUIT
- 1 x 420 V, 400 V, 380 V
- 1 x 24 V
- 2.08 A
- 50 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
24 V
- Output current
2.08 A
- No. of outputs
1 x
- No. of inputs
1 x
50 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
149 mm
- Height
155 mm
- Length
135 mm
- Dim
(L x W x H) 135 x 149 x 155 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 84/28
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AM3242-5AN00-0ED0
- Max. ambient temperature
+40 °C
- Efficiency
0.85 %
149
155 mm
135 mm
FALSE
Other
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
8.4 %
50 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732177 Siemens 4AM32425AN000ED0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 24 V 50 VA 2.08 A
User & Safety Instructions
User & Safety Instructions 1732177 Siemens 4AM32425AN000ED0 Autotransformer 1 x 420 V, 400 V, 380 V 1 x 24 V 50 VA 2.08 A










