
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 230 V, 115 V
- 0.43 A
- 100 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Autotransformer
- Output voltage
230 V
115 V
- Output current
0.43 A
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
415 V
400 V
385 V
245 V
230 V
215 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
86 mm
- Height
98 mm
- Length
102 mm
- Dim
(L x W x H) 102 x 86 x 98 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 84/42
- Input voltage (number x voltage)
1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM3442-8JD40-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.86 %
86
98 mm
102 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
100 W
FALSE
FALSE
B
FALSE
7.7 %
100 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751679 Siemens 4AM34428JD400FA0 Autotransformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 100 VA 0.43 A
User & Safety Instructions
User & Safety Instructions 1751679 Siemens 4AM34428JD400FA0 Autotransformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 100 VA 0.43 A










